DMN3024LSS-13 | ||
---|---|---|
DigiKey Part Number | 31-DMN3024LSS-13TR-ND - Tape & Reel (TR) 31-DMN3024LSS-13CT-ND - Cut Tape (CT) 31-DMN3024LSS-13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN3024LSS-13 | |
Description | MOSFET N-CH 30V 6.4A 8SO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 30 V 6.4A (Ta) 1.6W (Ta) Surface Mount 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 608 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.55600 | ¥45.56 |
100 | ¥3.16880 | ¥316.88 |
500 | ¥2.47430 | ¥1,237.15 |
1,000 | ¥2.01113 | ¥2,011.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.79778 | ¥4,494.45 |
5,000 | ¥1.70638 | ¥8,531.90 |
12,500 | ¥1.58450 | ¥19,806.25 |
25,000 | ¥1.54793 | ¥38,698.25 |