DMN2991UDJ-7 | ||
---|---|---|
DigiKey Part Number | 31-DMN2991UDJ-7TR-ND - Tape & Reel (TR) 31-DMN2991UDJ-7CT-ND - Cut Tape (CT) 31-DMN2991UDJ-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMN2991UDJ-7 | |
Description | MOSFET 2N-CH 20V 0.52A SOT963 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 520mA (Ta) 400mW (Ta) Surface Mount SOT-963 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 520mA (Ta) | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.5pF @ 15V | |
Power - Max | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.25300 | $2.53 |
100 | $0.12350 | $12.35 |
500 | $0.10304 | $51.52 |
1,000 | $0.07160 | $71.60 |
2,000 | $0.06205 | $124.10 |
5,000 | $0.05756 | $287.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04773 | $477.30 |
30,000 | $0.04689 | $1,406.70 |
50,000 | $0.04212 | $2,106.00 |
100,000 | $0.03734 | $3,734.00 |
250,000 | $0.03650 | $9,125.00 |