
DMN2041L-7 | |
|---|---|
DigiKey Part Number | DMN2041L-7DITR-ND - Tape & Reel (TR) DMN2041L-7DICT-ND - Cut Tape (CT) DMN2041L-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2041L-7 |
Description | MOSFET N-CH 20V 6.4A SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.4A (Ta) 780mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN2041L-7 Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 550 pF @ 10 V |
FET Type | Power Dissipation (Max) 780mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 6A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3420 | Alpha & Omega Semiconductor Inc. | 670,919 | 785-1014-1-ND | ¥5.29000 | Similar |
| FDN028N20 | onsemi | 9,166 | FDN028N20OSCT-ND | ¥7.03000 | Similar |
| RUR020N02TL | Rohm Semiconductor | 7,982 | RUR020N02TLCT-ND | ¥6.95000 | Similar |
| RUR040N02TL | Rohm Semiconductor | 17,333 | RUR040N02TLCT-ND | ¥9.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.27400 | ¥22.74 |
| 100 | ¥1.43320 | ¥143.32 |
| 500 | ¥1.06848 | ¥534.24 |
| 1,000 | ¥0.95072 | ¥950.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.80073 | ¥2,402.19 |
| 6,000 | ¥0.72507 | ¥4,350.42 |
| 9,000 | ¥0.68649 | ¥6,178.41 |
| 15,000 | ¥0.64313 | ¥9,646.95 |
| 21,000 | ¥0.61744 | ¥12,966.24 |
| 30,000 | ¥0.59247 | ¥17,774.10 |











