DMG2302UKQ-13 | |
---|---|
DigiKey Part Number | 31-DMG2302UKQ-13TR-ND - Tape & Reel (TR) 31-DMG2302UKQ-13CT-ND - Cut Tape (CT) 31-DMG2302UKQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG2302UKQ-13 |
Description | MOSFET N-CH 20V 2.8A SOT23 T&R 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.8A (Ta) 660mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 130 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 660mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.55300 | ¥25.53 |
100 | ¥1.28900 | ¥128.90 |
500 | ¥1.14216 | ¥571.08 |
1,000 | ¥0.88888 | ¥888.88 |
2,000 | ¥0.79558 | ¥1,591.16 |
5,000 | ¥0.77779 | ¥3,888.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.68890 | ¥6,889.00 |
30,000 | ¥0.68001 | ¥20,400.30 |
50,000 | ¥0.57778 | ¥28,889.00 |
100,000 | ¥0.56890 | ¥56,890.00 |