DFLZ16-7 | |
---|---|
DigiKey Part Number | DFLZ16DITR-ND - Tape & Reel (TR) DFLZ16DICT-ND - Cut Tape (CT) DFLZ16DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ16-7 |
Description | DIODE ZENER 16V 1W POWERDI123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±6% Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.32170 | ¥132.17 |
500 | ¥1.22402 | ¥612.01 |
1,000 | ¥0.86198 | ¥861.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86198 | ¥2,585.94 |