DFLS120L-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 12,501
Unit Price: ¥3.14000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: ¥5.38000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥5.04000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥7.94000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: ¥3.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17,988
Unit Price: ¥3.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 53,778
Unit Price: ¥1.74000
Datasheet
Diode 20 V 1A Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLS120L-7

DigiKey Part Number
DFLS120LDITR-ND - Tape & Reel (TR)
DFLS120LDICT-ND - Cut Tape (CT)
DFLS120LDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLS120L-7
Description
DIODE SCHOTTK 20V 1A POWERDI 123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
EDA/CAD Models
DFLS120L-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
75pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
PowerDI™ 123
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
360 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSS1P2L-M3/89AVishay General Semiconductor - Diodes Division12,501MSS1P2L-M3/89AGICT-ND¥3.14000Direct
CRS06(TE85L,Q,M)Toshiba Semiconductor and Storage0CRS06QMCT-ND¥5.38000Similar
MBR120VLSFT1Gonsemi0MBR120VLSFT1GOSCT-ND¥5.04000Similar
MBR120VLSFT3Gonsemi0MBR120VLSFT3GOSCT-ND¥7.94000Similar
PMEG2010AEH,115Nexperia USA Inc.01727-3856-1-ND¥0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥3.74600¥37.46
100¥2.40240¥240.24
500¥1.82304¥911.52
1,000¥1.63605¥1,636.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.39829¥4,194.87
6,000¥1.27850¥7,671.00
9,000¥1.21744¥10,956.96
15,000¥1.14883¥17,232.45
21,000¥1.10820¥23,272.20
30,000¥1.06871¥32,061.30
Manufacturers Standard Package