DF1501S-T | ||
---|---|---|
DigiKey Part Number | DF1501SDITR-ND - Tape & Reel (TR) DF1501SDICT-ND - Cut Tape (CT) DF1501SDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF1501S-T | |
Description | BRIDGE RECT 1P 100V 1.5A DF-S | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount DF-S | |
Datasheet | Datasheet | |
EDA/CAD Models | DF1501S-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DF-S | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.42300 | ¥34.23 |
100 | ¥2.37740 | ¥237.74 |
500 | ¥1.85646 | ¥928.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.50899 | ¥2,263.49 |
3,000 | ¥1.34896 | ¥4,046.88 |
7,500 | ¥1.28036 | ¥9,602.70 |
10,500 | ¥1.18891 | ¥12,483.55 |
37,500 | ¥1.16147 | ¥43,555.12 |