DDTC143ZCA-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: ¥1.90000
Datasheet

Direct


onsemi
In Stock: 74,441
Unit Price: ¥1.16000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥3.14000
Datasheet

Similar


Infineon Technologies
In Stock: 3,105
Unit Price: ¥3.14000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13,854
Unit Price: ¥1.98000
Datasheet

Similar


Rohm Semiconductor
In Stock: 10,485
Unit Price: ¥1.90000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,987
Unit Price: ¥1.98000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2
Unit Price: ¥2.56000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,915
Unit Price: ¥1.98000
Datasheet

Similar


Rohm Semiconductor
In Stock: 104,320
Unit Price: ¥4.71000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3,003
Unit Price: ¥1.41000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥1.16000
Datasheet

Similar


onsemi
In Stock: 1,220
Unit Price: ¥1.41000
Datasheet

Similar


onsemi
In Stock: 20,257
Unit Price: ¥1.24000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC143ZCA-7-F

DigiKey Part Number
DDTC143ZCA-FDITR-ND - Tape & Reel (TR)
DDTC143ZCA-FDICT-ND - Cut Tape (CT)
DDTC143ZCA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC143ZCA-7-F
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SOT-23-3
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRC2143Z0LPanasonic Industry0DRC2143Z0LCT-ND¥1.90000Direct
MMUN2233LT1Gonsemi74,441MMUN2233LT1GOSCT-ND¥1.16000Direct
BCR112E6327HTSA1Infineon Technologies0BCR112E6327HTSA1CT-ND¥3.14000Similar
BCR116E6327HTSA1Infineon Technologies3,105BCR116E6327HTSA1CT-ND¥3.14000Similar
DTC113ZCA-TPMCC (Micro Commercial Components)13,854DTC113ZCA-TPMSCT-ND¥1.98000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.05000¥10.50
100¥0.64920¥64.92
500¥0.47304¥236.52
1,000¥0.41598¥415.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34315¥1,029.45
6,000¥0.30632¥1,837.92
9,000¥0.28753¥2,587.77
15,000¥0.26638¥3,995.70
21,000¥0.25385¥5,330.85
30,000¥0.24165¥7,249.50
Manufacturers Standard Package