
DTD113ZKT146 | |
|---|---|
DigiKey Part Number | DTD113ZKT146TR-ND - Tape & Reel (TR) DTD113ZKT146CT-ND - Cut Tape (CT) DTD113ZKT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD113ZKT146 |
Description | TRANS PREBIAS NPN 50V 0.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD113ZKT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 50mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3 |
Resistor - Base (R1) 1 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥2.89400 | ¥28.94 |
| 100 | ¥1.84090 | ¥184.09 |
| 500 | ¥1.38456 | ¥692.28 |
| 1,000 | ¥1.23727 | ¥1,237.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.04988 | ¥3,149.64 |
| 6,000 | ¥0.95538 | ¥5,732.28 |
| 9,000 | ¥0.90722 | ¥8,164.98 |
| 15,000 | ¥0.85309 | ¥12,796.35 |
| 21,000 | ¥0.82103 | ¥17,241.63 |
| 30,000 | ¥0.78986 | ¥23,695.80 |

