


DTC113ZCA-TP | |
|---|---|
DigiKey Part Number | DTC113ZCA-TPMSTR-ND - Tape & Reel (TR) DTC113ZCA-TPMSCT-ND - Cut Tape (CT) DTC113ZCA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC113ZCA-TP |
Description | TRANS PREBIAS NPN 0.1A SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 33 @ 5mA, 5V |
Manufacturer MCC (Micro Commercial Components) | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 1 kOhms | Supplier Device Package SOT-23-3L |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTD113ZKT146 | Rohm Semiconductor | 104,331 | DTD113ZKT146CT-ND | ¥4.71000 | Similar |
| RN1414,LF | Toshiba Semiconductor and Storage | 7,014 | 264-RN1414,LFCT-ND | ¥1.49000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 4680 |
| Tape & Reel (TR): | 4680 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.22400 | ¥12.24 |
| 100 | ¥0.75670 | ¥75.67 |
| 500 | ¥0.55276 | ¥276.38 |
| 1,000 | ¥0.48652 | ¥486.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40200 | ¥1,206.00 |
| 6,000 | ¥0.35933 | ¥2,155.98 |
| 9,000 | ¥0.33754 | ¥3,037.86 |
| 15,000 | ¥0.31303 | ¥4,695.45 |
| 21,000 | ¥0.29850 | ¥6,268.50 |
| 30,000 | ¥0.28438 | ¥8,531.40 |


