Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTC114TUA-7 | |
|---|---|
DigiKey Part Number | DDTC114TUADITR-ND - Tape & Reel (TR) DDTC114TUADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DDTC114TUA-7 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 100µA, 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Discontinued at DigiKey | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 Only | Supplier Device Package SOT-323 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC114TUA-7-F | Diodes Incorporated | 10,991 | DDTC114TUA-FDICT-ND | ¥1.90000 | Direct |
| DTC114TUAT106 | Rohm Semiconductor | 0 | DTC114TUAT106CT-ND | ¥1.82000 | Direct |
| PDTC114EU,115 | Nexperia USA Inc. | 0 | 1727-5132-1-ND | ¥1.16000 | Upgrade |
| PDTC114EU,135 | Nexperia USA Inc. | 749 | 1727-8523-1-ND | ¥1.16000 | Upgrade |
| PDTC114YU,115 | Nexperia USA Inc. | 204 | 1727-6275-1-ND | ¥1.16000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥0.51804 | ¥15,541.20 |
| 75,000 | ¥0.49620 | ¥37,215.00 |







