D5V0F2U6LP-7 | ||
---|---|---|
DigiKey Part Number | D5V0F2U6LP-7DITR-ND - Tape & Reel (TR) D5V0F2U6LP-7DICT-ND - Cut Tape (CT) D5V0F2U6LP-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D5V0F2U6LP-7 | |
Description | TVS DIODE 5.5VWM 12V U-DFN1610-6 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 12V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.13450 | ¥113.45 |
500 | ¥0.92536 | ¥462.68 |
1,000 | ¥0.68655 | ¥686.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57758 | ¥1,732.74 |
6,000 | ¥0.55222 | ¥3,313.32 |
9,000 | ¥0.47758 | ¥4,298.22 |
30,000 | ¥0.46863 | ¥14,058.90 |
75,000 | ¥0.38804 | ¥29,103.00 |
150,000 | ¥0.38207 | ¥57,310.50 |