D3Z16BF-7 | ||
---|---|---|
DigiKey Part Number | 31-D3Z16BF-7TR-ND - Tape & Reel (TR) 31-D3Z16BF-7CT-ND - Cut Tape (CT) 31-D3Z16BF-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D3Z16BF-7 | |
Description | DIODE ZENER 16.18V 400MW SOD323F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 16.18 V 400 mW ±2% Surface Mount SOD-323F | |
Datasheet | Datasheet | |
EDA/CAD Models | D3Z16BF-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.56150 | ¥56.15 |
500 | ¥0.46858 | ¥234.29 |
1,000 | ¥0.32558 | ¥325.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28218 | ¥846.54 |
6,000 | ¥0.26176 | ¥1,570.56 |
9,000 | ¥0.21707 | ¥1,953.63 |
30,000 | ¥0.21324 | ¥6,397.20 |
75,000 | ¥0.19153 | ¥14,364.75 |
150,000 | ¥0.16599 | ¥24,898.50 |