CTA2N1P-7-F | ||
---|---|---|
DigiKey Part Number | CTA2N1P-7-F-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CTA2N1P-7-F | |
Description | TRANS ARRAY NPN/P-CH 60V SOT363 | |
Customer Reference | ||
Detailed Description | Transistor General Purpose NPN, P-Channel 40V NPN, 50V P-Channel 600mA NPN, 130mA P-Channel Surface Mount SOT-363 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN, P-Channel | |
Applications | General Purpose | |
Voltage - Rated | 40V NPN, 50V P-Channel | |
Current Rating (Amps) | 600mA NPN, 130mA P-Channel | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |