UMF32NTR | ||
---|---|---|
DigiKey Part Number | UMF32NTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | UMF32NTR | |
Description | TRANS PNP DUAL 50V UMT6 | |
Customer Reference | ||
Detailed Description | Transistor General Purpose PNP Pre-Biased, N-Channel 50V PNP, 30V N-Channel 100mA PNP, 100mA N-Channel Surface Mount UMT6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | PNP Pre-Biased, N-Channel | |
Applications | General Purpose | |
Voltage - Rated | 50V PNP, 30V N-Channel | |
Current Rating (Amps) | 100mA PNP, 100mA N-Channel | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86940 | ¥2,608.20 |
6,000 | ¥0.83329 | ¥4,999.74 |
9,000 | ¥0.74996 | ¥6,749.64 |
30,000 | ¥0.73885 | ¥22,165.50 |
75,000 | ¥0.69441 | ¥52,080.75 |