
BZX84C3V3-7-F | |
|---|---|
DigiKey Part Number | BZX84C3V3-FDITR-ND - Tape & Reel (TR) BZX84C3V3-FDICT-ND - Cut Tape (CT) BZX84C3V3-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V3-7-F |
Description | DIODE ZENER 3.3V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C3V3-7-F Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V3_R1_00001 | Panjit International Inc. | 555 | 3757-BZX84C3V3_R1_00001CT-ND | ¥1.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.95100 | ¥9.51 |
| 100 | ¥0.58880 | ¥58.88 |
| 500 | ¥0.42822 | ¥214.11 |
| 1,000 | ¥0.37587 | ¥375.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30919 | ¥927.57 |
| 6,000 | ¥0.27546 | ¥1,652.76 |
| 9,000 | ¥0.25824 | ¥2,324.16 |
| 15,000 | ¥0.23887 | ¥3,583.05 |
| 21,000 | ¥0.22739 | ¥4,775.19 |
| 30,000 | ¥0.21621 | ¥6,486.30 |











