BZT52HC24WF-7 | |
---|---|
DigiKey Part Number | BZT52HC24WF-7DITR-ND - Tape & Reel (TR) BZT52HC24WF-7DICT-ND - Cut Tape (CT) BZT52HC24WF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52HC24WF-7 |
Description | DIODE ZENER 24V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 375 mW ±5.83% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.83% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.42900 | ¥14.29 |
100 | ¥0.69700 | ¥69.70 |
500 | ¥0.58126 | ¥290.63 |
1,000 | ¥0.40384 | ¥403.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35001 | ¥1,050.03 |
6,000 | ¥0.32467 | ¥1,948.02 |
9,000 | ¥0.26924 | ¥2,423.16 |
30,000 | ¥0.26449 | ¥7,934.70 |
75,000 | ¥0.23757 | ¥17,817.75 |
150,000 | ¥0.20589 | ¥30,883.50 |