BCX55TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥6.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 224
Unit Price: ¥8.27000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥6.70000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: ¥3.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2
Unit Price: ¥3.80000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.91433
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.91433
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥1.44066
Datasheet

Similar


Nexperia USA Inc.
In Stock: 909
Unit Price: ¥6.62000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥4.88000
Datasheet
Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX55TA

DigiKey Part Number
BCX55TATR-ND - Tape & Reel (TR)
BCX55TACT-ND - Cut Tape (CT)
BCX55TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX55TA
Description
TRANS NPN 60V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
BCX55TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC5053T100RRohm Semiconductor02SC5053T100RCT-ND¥6.20000Similar
2SC5824T100RRohm Semiconductor2242SC5824T100RCT-ND¥8.27000Similar
2STF1360STMicroelectronics0497-5211-1-ND¥6.70000Similar
BCX54-10,115Nexperia USA Inc.01727-6210-1-ND¥0.00000Similar
BCX55,115Nexperia USA Inc.01727-6211-1-ND¥0.00000Similar
Available To Order
Factory Stock: 381,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥2.34000¥23.40
100¥1.47950¥147.95
500¥1.10470¥552.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.98355¥983.55
2,000¥0.88142¥1,762.84
3,000¥0.82932¥2,487.96
5,000¥0.77071¥3,853.55
7,000¥0.73599¥5,151.93
10,000¥0.70222¥7,022.20
Manufacturers Standard Package