BC857BLP-7B | ||
---|---|---|
DigiKey Part Number | BC857BLP-7BDITR-ND - Tape & Reel (TR) BC857BLP-7BDICT-ND - Cut Tape (CT) BC857BLP-7BDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC857BLP-7B | |
Description | TRANS PNP 45V 0.1A 3DFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount X1-DFN1006-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | X1-DFN1006-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.61700 | ¥16.17 |
100 | ¥0.81520 | ¥81.52 |
500 | ¥0.66496 | ¥332.48 |
1,000 | ¥0.49330 | ¥493.30 |
2,000 | ¥0.41507 | ¥830.14 |
5,000 | ¥0.39681 | ¥1,984.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.37763 | ¥3,776.30 |