BAV70WQ-7-F | ||
---|---|---|
DigiKey Part Number | BAV70WQ-7-FDITR-ND - Tape & Reel (TR) BAV70WQ-7-FDICT-ND - Cut Tape (CT) BAV70WQ-7-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAV70WQ-7-F | |
Description | DIODE ARRAY GP 75V 300MA SOT323 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 300mA (DC) Surface Mount SC-70, SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAV70WQ-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 300mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.38700 | ¥13.87 |
100 | ¥0.67890 | ¥67.89 |
500 | ¥0.56596 | ¥282.98 |
1,000 | ¥0.39323 | ¥393.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34082 | ¥1,022.46 |
6,000 | ¥0.31616 | ¥1,896.96 |
9,000 | ¥0.26218 | ¥2,359.62 |
30,000 | ¥0.25755 | ¥7,726.50 |
75,000 | ¥0.23133 | ¥17,349.75 |
150,000 | ¥0.20049 | ¥30,073.50 |