



SMAJ36A-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ36A-QTR-ND - Tape & Reel (TR) 118-SMAJ36A-QCT-ND - Cut Tape (CT) 118-SMAJ36A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36A-Q |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ36A-Q Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.9A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.95200 | ¥29.52 |
| 100 | ¥1.87560 | ¥187.56 |
| 500 | ¥1.41070 | ¥705.35 |
| 1,000 | ¥1.26068 | ¥1,260.68 |
| 2,000 | ¥1.13419 | ¥2,268.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.99715 | ¥4,985.75 |
| 10,000 | ¥0.91238 | ¥9,123.80 |
| 15,000 | ¥0.86918 | ¥13,037.70 |
| 25,000 | ¥0.82064 | ¥20,516.00 |
| 35,000 | ¥0.79190 | ¥27,716.50 |
| 50,000 | ¥0.76396 | ¥38,198.00 |




