BAS16VV-7 | ||
---|---|---|
DigiKey Part Number | BAS16VV-7DITR-ND - Tape & Reel (TR) BAS16VV-7DICT-ND - Cut Tape (CT) BAS16VV-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS16VV-7 | |
Description | DIODE ARRAY GP 100V 200MA SOT563 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 3 Independent 100 V 200mA (DC) Surface Mount SOT-563, SOT-666 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAS16VV-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.59300 | ¥25.93 |
100 | ¥1.30970 | ¥130.97 |
500 | ¥1.16062 | ¥580.31 |
1,000 | ¥0.90323 | ¥903.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80838 | ¥2,425.14 |
6,000 | ¥0.79033 | ¥4,741.98 |
9,000 | ¥0.70000 | ¥6,300.00 |
30,000 | ¥0.69097 | ¥20,729.10 |
75,000 | ¥0.58710 | ¥44,032.50 |