BAS16VA-7 | ||
---|---|---|
DigiKey Part Number | 31-BAS16VA-7TR-ND - Tape & Reel (TR) 31-BAS16VA-7CT-ND - Cut Tape (CT) 31-BAS16VA-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS16VA-7 | |
Description | DIODE ARRAY GP 100V 200MA SOT563 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 3 Independent 100 V 200mA (DC) Surface Mount SOT-563, SOT-666 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.40500 | ¥24.05 |
100 | ¥1.21330 | ¥121.33 |
500 | ¥0.98956 | ¥494.78 |
1,000 | ¥0.73424 | ¥734.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61770 | ¥1,853.10 |
6,000 | ¥0.59055 | ¥3,543.30 |
9,000 | ¥0.51075 | ¥4,596.75 |
30,000 | ¥0.50118 | ¥15,035.40 |
75,000 | ¥0.41499 | ¥31,124.25 |
150,000 | ¥0.40860 | ¥61,290.00 |