B350AF-13 | |
---|---|
DigiKey Part Number | B350AF-13DITR-ND - Tape & Reel (TR) B350AF-13DICT-ND - Cut Tape (CT) B350AF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B350AF-13 |
Description | DIODE SCHOTTKY 50V 3A SMAF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.67600 | ¥26.76 |
100 | ¥1.34880 | ¥134.88 |
500 | ¥1.19544 | ¥597.72 |
1,000 | ¥0.93028 | ¥930.28 |
2,000 | ¥0.83264 | ¥1,665.28 |
5,000 | ¥0.81401 | ¥4,070.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.72099 | ¥7,209.90 |
30,000 | ¥0.71168 | ¥21,350.40 |
50,000 | ¥0.60469 | ¥30,234.50 |
100,000 | ¥0.59539 | ¥59,539.00 |