


B330A-13-F | |
|---|---|
DigiKey Part Number | B330A-FDITR-ND - Tape & Reel (TR) B330A-FDICT-ND - Cut Tape (CT) B330A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B330A-13-F |
Description | DIODE SCHOTTKY 30V 3A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B330A-13-F Models |
Category | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Mfr | Capacitance @ Vr, F 200pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS33-E3/9AT | Vishay General Semiconductor - Diodes Division | 1,102 | 112-SS33-E3/9ATCT-ND | ¥95.05000 | Direct |
| MBRS330T3G | onsemi | 18,147 | MBRS330T3GOSCT-ND | ¥88.53000 | Similar |
| RSX301L-30TE25 | Rohm Semiconductor | 3,386 | 846-RSX301L-30TE25CT-ND | ¥79.21000 | Similar |
| SS33-E3/57T | Vishay General Semiconductor - Diodes Division | 400 | SS33-E3/57TGICT-ND | ¥95.05000 | Similar |
| SSA33L-E3/5AT | Vishay General Semiconductor - Diodes Division | 5,851 | SSA33L-E3/5ATGICT-ND | ¥62.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.63100 | ¥36.31 |
| 100 | ¥2.32800 | ¥232.80 |
| 500 | ¥1.76448 | ¥882.24 |
| 1,000 | ¥1.58263 | ¥1,582.63 |
| 2,000 | ¥1.42951 | ¥2,859.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.26361 | ¥6,318.05 |
| 10,000 | ¥1.16103 | ¥11,610.30 |
| 15,000 | ¥1.10875 | ¥16,631.25 |
| 25,000 | ¥1.05003 | ¥26,250.75 |
| 35,000 | ¥1.01526 | ¥35,534.10 |
| 50,000 | ¥0.98147 | ¥49,073.50 |











