AZ7500BMTR-E1 | ||
---|---|---|
DigiKey Part Number | AZ7500BMTR-E1DITR-ND - Tape & Reel (TR) AZ7500BMTR-E1DICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | AZ7500BMTR-E1 | |
Description | IC REG CTRLR BUCK 16SOIC | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 36V | |
Frequency - Switching | 1kHz ~ 200kHz | |
Duty Cycle (Max) | 45% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.38400 | ¥43.84 |
25 | ¥4.12120 | ¥103.03 |
100 | ¥3.36250 | ¥336.25 |
250 | ¥3.12348 | ¥780.87 |
500 | ¥2.65818 | ¥1,329.09 |
1,000 | ¥2.12655 | ¥2,126.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.92723 | ¥7,708.92 |
8,000 | ¥1.79431 | ¥14,354.48 |
12,000 | ¥1.72786 | ¥20,734.32 |
28,000 | ¥1.66140 | ¥46,519.20 |