RMB | USD

16-SOIC

AZ7500CMTR-GA

Digi-Key Part Number
AZ7500CMTR-GADI-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AZ7500CMTR-GA
Supplier
Description
IC REG CTRLR BUCK 16SOIC
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7V ~ 36V
Frequency - Switching
1kHz ~ 200kHz
Duty Cycle (Max)
45%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
16-SOIC
Number of Outputs
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesAZ7500CMTR-GADI
Standard Package4,000