AZ1117CR2-5.0TRG1 | ||
---|---|---|
DigiKey Part Number | 31-AZ1117CR2-5.0TRG1TR-ND - Tape & Reel (TR) 31-AZ1117CR2-5.0TRG1CT-ND - Cut Tape (CT) 31-AZ1117CR2-5.0TRG1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AZ1117CR2-5.0TRG1 | |
Description | IC REG LINEAR 5V 1A SOT89 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.99600 | ¥29.96 |
25 | ¥2.70600 | ¥67.65 |
100 | ¥1.86840 | ¥186.84 |
250 | ¥1.57324 | ¥393.31 |
500 | ¥1.27836 | ¥639.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.98340 | ¥983.40 |
2,000 | ¥0.88501 | ¥1,770.02 |
5,000 | ¥0.83586 | ¥4,179.30 |
10,000 | ¥0.76211 | ¥7,621.10 |
25,000 | ¥0.71294 | ¥17,823.50 |
50,000 | ¥0.63919 | ¥31,959.50 |
100,000 | ¥0.62935 | ¥62,935.00 |