AZ1117CD-1.2TRG1 | ||
---|---|---|
DigiKey Part Number | AZ1117CD-1.2TRG1DITR-ND - Tape & Reel (TR) AZ1117CD-1.2TRG1DICT-ND - Cut Tape (CT) AZ1117CD-1.2TRG1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AZ1117CD-1.2TRG1 | |
Description | IC REG LINEAR 1.2V 1A TO252-2 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥2.86000 | ¥71.50 |
100 | ¥2.12790 | ¥212.79 |
250 | ¥1.92852 | ¥482.13 |
500 | ¥1.59590 | ¥797.95 |
1,000 | ¥1.19692 | ¥1,196.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.09720 | ¥2,743.00 |
5,000 | ¥1.03072 | ¥5,153.60 |
12,500 | ¥0.96421 | ¥12,052.62 |
25,000 | ¥0.88442 | ¥22,110.50 |
62,500 | ¥0.85117 | ¥53,198.12 |