APR34309CMPTR-G1 | |
---|---|
DigiKey Part Number | APR34309CMPTR-G1DITR-ND - Tape & Reel (TR) APR34309CMPTR-G1DICT-ND - Cut Tape (CT) APR34309CMPTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APR34309CMPTR-G1 |
Description | ACDC SYNCH RECT CONT 8-SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 3.3V ~ 6V | |
Current - Supply | 100 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
10 | $0.85900 | $8.59 |
100 | $0.66810 | $66.81 |
500 | $0.56630 | $283.15 |
1,000 | $0.46132 | $461.32 |
2,000 | $0.43428 | $868.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43428 | $1,737.12 |
8,000 | $0.41360 | $3,308.80 |
12,000 | $0.39451 | $4,734.12 |