AP9101CK-AUTRG1 | |
---|---|
DigiKey Part Number | 31-AP9101CK-AUTRG1TR-ND - Tape & Reel (TR) 31-AP9101CK-AUTRG1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AP9101CK-AUTRG1 |
Description | IC BATT PROT LI-ION 1CELL SOT25 |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP9101CK-AUTRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.67280 | ¥66.82 |
100 | ¥1.98990 | ¥198.99 |
250 | ¥1.80344 | ¥450.86 |
500 | ¥1.49246 | ¥746.23 |
1,000 | ¥1.11934 | ¥1,119.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02606 | ¥3,078.18 |
6,000 | ¥0.96389 | ¥5,783.34 |
15,000 | ¥0.90169 | ¥13,525.35 |
30,000 | ¥0.82707 | ¥24,812.10 |
75,000 | ¥0.79598 | ¥59,698.50 |