AP7384-33V-A | |
---|---|
DigiKey Part Number | 31-AP7384-33V-ACT-ND - Cut Tape (CT) 31-AP7384-33V-ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AP7384-33V-A |
Description | IC REG LIN 3.3V TO92 AMMO 2K |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.71700 | ¥27.17 |
25 | ¥2.48920 | ¥62.23 |
100 | ¥1.85200 | ¥185.20 |
250 | ¥1.67832 | ¥419.58 |
500 | ¥1.38902 | ¥694.51 |
1,000 | ¥1.04177 | ¥1,041.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.95491 | ¥1,909.82 |
6,000 | ¥0.89705 | ¥5,382.30 |
10,000 | ¥0.83918 | ¥8,391.80 |
50,000 | ¥0.74079 | ¥37,039.50 |
100,000 | ¥0.72343 | ¥72,343.00 |