
AP63201QWU-7 | |
|---|---|
DigiKey Part Number | 31-AP63201QWU-7TR-ND - Tape & Reel (TR) 31-AP63201QWU-7CT-ND - Cut Tape (CT) 31-AP63201QWU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP63201QWU-7 |
Description | IC REG BUCK ADJ 2A TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP63201QWU-7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 32V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥6.55000 | ¥65.50 |
| 25 | ¥5.91800 | ¥147.95 |
| 100 | ¥5.22170 | ¥522.17 |
| 250 | ¥4.88888 | ¥1,222.22 |
| 500 | ¥4.68826 | ¥2,344.13 |
| 1,000 | ¥4.57281 | ¥4,572.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.31923 | ¥12,957.69 |
| 6,000 | ¥4.21944 | ¥25,316.64 |
| 9,000 | ¥4.16947 | ¥37,525.23 |
| 15,000 | ¥4.11408 | ¥61,711.20 |








