Diode 400 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 3A Surface Mount SMC
DO-214AB, SMC

S3G-13-F

DigiKey Part Number
S3G-FDITR-ND - Tape & Reel (TR)
S3G-FDICT-ND - Cut Tape (CT)
S3G-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3G-13-F
Description
DIODE STANDARD 400V 3A SMC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
S3G-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SMC
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,337
Factory Stock: 75,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.40700¥34.07
100¥2.18080¥218.08
500¥1.64920¥824.60
1,000¥1.47760¥1,477.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.25927¥3,777.81
6,000¥1.14924¥6,895.44
9,000¥1.09316¥9,838.44
15,000¥1.03014¥15,452.10
21,000¥0.99282¥20,849.22
30,000¥0.95655¥28,696.50
Manufacturers Standard Package