AP3428WT-7 | ||
---|---|---|
DigiKey Part Number | 31-AP3428WT-7TR-ND - Tape & Reel (TR) 31-AP3428WT-7CT-ND - Cut Tape (CT) 31-AP3428WT-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP3428WT-7 | |
Description | IC REG BUCK ADJ 1A TSOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP3428WT-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.41500 | ¥24.15 |
25 | ¥2.20800 | ¥55.20 |
100 | ¥1.64220 | ¥164.22 |
250 | ¥1.48840 | ¥372.10 |
500 | ¥1.23168 | ¥615.84 |
1,000 | ¥0.92371 | ¥923.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84678 | ¥2,540.34 |
6,000 | ¥0.79545 | ¥4,772.70 |
15,000 | ¥0.74414 | ¥11,162.10 |
30,000 | ¥0.68255 | ¥20,476.50 |
75,000 | ¥0.65689 | ¥49,266.75 |