AP2210K-2.5TRE1 | ||
---|---|---|
DigiKey Part Number | AP2210K-2.5TRE1DITR-ND - Tape & Reel (TR) AP2210K-2.5TRE1DICT-ND - Cut Tape (CT) AP2210K-2.5TRE1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2210K-2.5TRE1 | |
Description | IC REG LINEAR 2.5V 300MA SOT23-5 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 75dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.68400 | ¥26.84 |
25 | ¥2.41680 | ¥60.42 |
100 | ¥1.66980 | ¥166.98 |
250 | ¥1.40608 | ¥351.52 |
500 | ¥1.14258 | ¥571.29 |
1,000 | ¥0.87889 | ¥878.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79100 | ¥2,373.00 |
6,000 | ¥0.74707 | ¥4,482.42 |
15,000 | ¥0.68114 | ¥10,217.10 |
30,000 | ¥0.63720 | ¥19,116.00 |
75,000 | ¥0.57128 | ¥42,846.00 |