
AP2176MPG-13 | |
|---|---|
DigiKey Part Number | AP2176MPGDITR-ND - Tape & Reel (TR) AP2176MPGDICT-ND - Cut Tape (CT) AP2176MPGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2176MPG-13 |
Description | IC PWR SWITCH P-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1A 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 90mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2166MPG-13 | Diodes Incorporated | 1,729 | 31-AP2166MPG-13CT-ND | ¥2.34000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥7.69100 | ¥76.91 |
| 25 | ¥6.96000 | ¥174.00 |
| 100 | ¥6.15950 | ¥615.95 |
| 250 | ¥5.77676 | ¥1,444.19 |
| 500 | ¥5.54620 | ¥2,773.10 |
| 1,000 | ¥5.44712 | ¥5,447.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.15585 | ¥12,889.62 |
| 5,000 | ¥5.03505 | ¥25,175.25 |
| 7,500 | ¥4.97457 | ¥37,309.28 |
| 12,500 | ¥4.90757 | ¥61,344.62 |











