Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

AP2171SG-13 | |
|---|---|
DigiKey Part Number | 31-AP2171SG-13TR-ND - Tape & Reel (TR) 31-AP2171SG-13CT-ND - Cut Tape (CT) 31-AP2171SG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2171SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2171SG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2171AS-13 | Diodes Incorporated | 2,455 | 31-AP2171AS-13CT-ND | ¥3.97000 | Parametric Equivalent |
| AP2171DSG-13 | Diodes Incorporated | 2,465 | 31-AP2171DSG-13CT-ND | ¥5.54000 | Parametric Equivalent |
| AP2171SG-13 | Diodes Incorporated | 0 | 31-AP2171SG-13CT-ND | ¥4.88000 | Parametric Equivalent |
| TPS2030D | Texas Instruments | 760 | 296-2565-5-ND | ¥30.80000 | Similar |
| TPS2030DR | Texas Instruments | 1,494 | 296-41718-1-ND | ¥24.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.44900 | ¥34.49 |
| 25 | ¥3.08640 | ¥77.16 |
| 100 | ¥2.68940 | ¥268.94 |
| 250 | ¥2.50020 | ¥625.05 |
| 500 | ¥2.38606 | ¥1,193.03 |
| 1,000 | ¥2.29211 | ¥2,292.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.19281 | ¥5,482.03 |
| 5,000 | ¥2.13298 | ¥10,664.90 |
| 7,500 | ¥2.10303 | ¥15,772.73 |
| 12,500 | ¥2.06983 | ¥25,872.88 |
| 17,500 | ¥2.05043 | ¥35,882.53 |
| 25,000 | ¥2.03178 | ¥50,794.50 |





