
TPS2030D | |
|---|---|
DigiKey Part Number | 296-2565-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2030D |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2030D Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 200mA |
Packaging Tube | Rds On (Typ) 33mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2151SG-13 | Diodes Incorporated | 12,347 | AP2151SGDICT-ND | ¥5.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.80000 | ¥30.80 |
| 10 | ¥23.14300 | ¥231.43 |
| 75 | ¥19.49093 | ¥1,461.82 |
| 150 | ¥18.64160 | ¥2,796.24 |
| 300 | ¥17.94240 | ¥5,382.72 |
| 525 | ¥17.46947 | ¥9,171.47 |
| 1,050 | ¥16.97775 | ¥17,826.64 |
| 2,550 | ¥16.47310 | ¥42,006.40 |
| 5,025 | ¥16.16383 | ¥81,223.25 |

