Similar
Similar
Similar

TPS2030DRG4 | |
|---|---|
DigiKey Part Number | TPS2030DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2030DRG4 |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2030DRG4 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 200mA |
Packaging Tape & Reel (TR) | Rds On (Typ) 33mOhm |
Part Status Discontinued at DigiKey | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2030DR | Texas Instruments | 1,494 | 296-41718-1-ND | ¥24.15000 | MFR Recommended |
| AP2151SG-13 | Diodes Incorporated | 12,347 | AP2151SGDICT-ND | ¥5.62000 | Similar |
| AP2171SG-13 | Diodes Incorporated | 0 | 31-AP2171SG-13CT-ND | ¥4.88000 | Similar |
| AP2191SG-13 | Diodes Incorporated | 2,721 | AP2191SGDICT-ND | ¥9.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.72144 | ¥21,803.60 |
| 5,000 | ¥8.53665 | ¥42,683.25 |
| 7,500 | ¥8.44407 | ¥63,330.53 |




