
TPS2030DR | |
|---|---|
DigiKey Part Number | 296-41718-2-ND - Tape & Reel (TR) 296-41718-1-ND - Cut Tape (CT) 296-41718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2030DR |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2030DR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 200mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 33mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2030D | Texas Instruments | 760 | 296-2565-5-ND | ¥30.80000 | Parametric Equivalent |
| AP2151SG-13 | Diodes Incorporated | 12,347 | AP2151SGDICT-ND | ¥5.62000 | Similar |
| AP2191SG-13 | Diodes Incorporated | 2,721 | AP2191SGDICT-ND | ¥9.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.15000 | ¥24.15 |
| 10 | ¥18.05300 | ¥180.53 |
| 25 | ¥16.52360 | ¥413.09 |
| 100 | ¥14.83970 | ¥1,483.97 |
| 250 | ¥14.03784 | ¥3,509.46 |
| 500 | ¥13.76656 | ¥6,883.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.73606 | ¥31,840.15 |
| 5,000 | ¥12.48286 | ¥62,414.30 |

