AP2141FMG-7 | ||
---|---|---|
DigiKey Part Number | AP2141FMG-7DITR-ND - Tape & Reel (TR) AP2141FMG-7DICT-ND - Cut Tape (CT) AP2141FMG-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2141FMG-7 | |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA U-DFN2018-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2018-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥4.04880 | ¥101.22 |
100 | ¥3.30430 | ¥330.43 |
250 | ¥3.06900 | ¥767.25 |
500 | ¥2.61188 | ¥1,305.94 |
1,000 | ¥2.08944 | ¥2,089.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89357 | ¥5,680.71 |
6,000 | ¥1.76297 | ¥10,577.82 |
15,000 | ¥1.69767 | ¥25,465.05 |
30,000 | ¥1.63238 | ¥48,971.40 |