AP2128K-ADJTRG1 | |
---|---|
DigiKey Part Number | 31-AP2128K-ADJTRG1TR-ND - Tape & Reel (TR) 31-AP2128K-ADJTRG1CT-ND - Cut Tape (CT) 31-AP2128K-ADJTRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2128K-ADJTRG1 |
Description | IC REG LIN POS ADJ 300MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 68dB ~ 54dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.52900 | ¥25.29 |
25 | ¥2.27920 | ¥56.98 |
100 | ¥1.57550 | ¥157.55 |
250 | ¥1.32672 | ¥331.68 |
500 | ¥1.07796 | ¥538.98 |
1,000 | ¥0.82920 | ¥829.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74628 | ¥2,238.84 |
6,000 | ¥0.70482 | ¥4,228.92 |
15,000 | ¥0.64263 | ¥9,639.45 |
30,000 | ¥0.60117 | ¥18,035.10 |
75,000 | ¥0.53898 | ¥40,423.50 |
150,000 | ¥0.51825 | ¥77,737.50 |