AL6562AS-13 | ||
---|---|---|
DigiKey Part Number | AL6562AS-13DITR-ND - Tape & Reel (TR) AL6562AS-13DICT-ND - Cut Tape (CT) AL6562AS-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AL6562AS-13 | |
Description | IC LED DRIVER OFFL 8SO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Up (Boost) Dimming 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 10.3V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.45900 | ¥54.59 |
25 | ¥5.12920 | ¥128.23 |
100 | ¥4.18510 | ¥418.51 |
250 | ¥3.88728 | ¥971.82 |
500 | ¥3.30836 | ¥1,654.18 |
1,000 | ¥2.64661 | ¥2,646.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.39851 | ¥5,996.27 |
5,000 | ¥2.23309 | ¥11,165.45 |
12,500 | ¥2.15038 | ¥26,879.75 |
25,000 | ¥2.06768 | ¥51,692.00 |