AH1806-P-B | ||
---|---|---|
DigiKey Part Number | AH1806-P-BDI-ND | |
Manufacturer | ||
Manufacturer Product Number | AH1806-P-B | |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.5mT Trip, ±4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 16µA | |
Current - Output (Max) | 2.5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.23800 | ¥52.38 |
25 | ¥4.51520 | ¥112.88 |
50 | ¥4.35260 | ¥217.63 |
100 | ¥3.70820 | ¥370.82 |
500 | ¥3.22430 | ¥1,612.15 |
1,000 | ¥2.82131 | ¥2,821.31 |
5,000 | ¥2.49889 | ¥12,494.45 |