ADC114YUQ-13 | ||
---|---|---|
DigiKey Part Number | 31-ADC114YUQ-13TR-ND - Tape & Reel (TR) 31-ADC114YUQ-13CT-ND - Cut Tape (CT) 31-ADC114YUQ-13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADC114YUQ-13 | |
Description | PREBIAS TRANSISTOR SOT363 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms, 47kOhms | |
Resistor - Emitter Base (R2) | 10kOhms, 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 270mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥1.85400 | ¥18.54 |
100 | ¥0.93570 | ¥93.57 |
500 | ¥0.76356 | ¥381.78 |
1,000 | ¥0.56657 | ¥566.57 |
2,000 | ¥0.47666 | ¥953.32 |
5,000 | ¥0.45573 | ¥2,278.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39414 | ¥3,941.40 |
30,000 | ¥0.38674 | ¥11,602.20 |
50,000 | ¥0.32023 | ¥16,011.50 |
250,000 | ¥0.31531 | ¥78,827.50 |