Similar
Similar

FMMTA92QTA | |
|---|---|
DigiKey Part Number | 31-FMMTA92QTATR-ND - Tape & Reel (TR) 31-FMMTA92QTACT-ND - Cut Tape (CT) 31-FMMTA92QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMTA92QTA |
Description | TRANS PNP 300V 0.2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 200 mA 50MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 10V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 200 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 250nA (ICBO) | Supplier Device Package SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA92-AQ | Diotec Semiconductor | 2,945 | 4878-MMBTA92-AQCT-ND | ¥0.83000 | Similar |
| NSVMSB92T1G | onsemi | 0 | 488-NSVMSB92T1GCT-ND | ¥4.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.96800 | ¥19.68 |
| 100 | ¥1.23720 | ¥123.72 |
| 500 | ¥0.91864 | ¥459.32 |
| 1,000 | ¥0.81550 | ¥815.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.68423 | ¥2,052.69 |
| 6,000 | ¥0.61798 | ¥3,707.88 |
| 9,000 | ¥0.58420 | ¥5,257.80 |
| 15,000 | ¥0.54622 | ¥8,193.30 |
| 21,000 | ¥0.52371 | ¥10,997.91 |
| 30,000 | ¥0.50184 | ¥15,055.20 |






