
74LVC244AT20-13 | |
|---|---|
DigiKey Part Number | 31-74LVC244AT20-13TR-ND - Tape & Reel (TR) 31-74LVC244AT20-13CT-ND - Cut Tape (CT) 31-74LVC244AT20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC244AT20-13 |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC241AT20-13 | Diodes Incorporated | 2,017 | 74LVC241AT20-13DICT-ND | ¥3.56000 | Parametric Equivalent |
| 74LVCH244AT20-13 | Diodes Incorporated | 4,975 | 31-74LVCH244AT20-13CT-ND | ¥3.80000 | Parametric Equivalent |
| 74LCX244MTC | onsemi | 540 | 74LCX244MTC-ND | ¥6.37000 | Direct |
| MC74LCX244DTR2G | onsemi | 62,738 | MC74LCX244DTR2GOSCT-ND | ¥6.95000 | Direct |
| SN74LVC244APWR | Texas Instruments | 43,756 | 296-1230-1-ND | ¥3.80000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.50600 | ¥25.06 |
| 25 | ¥2.23280 | ¥55.82 |
| 100 | ¥1.93520 | ¥193.52 |
| 250 | ¥1.79292 | ¥448.23 |
| 500 | ¥1.70692 | ¥853.46 |
| 1,000 | ¥1.63986 | ¥1,639.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.56161 | ¥3,904.02 |
| 5,000 | ¥1.51663 | ¥7,583.15 |
| 7,500 | ¥1.49411 | ¥11,205.83 |
| 12,500 | ¥1.46915 | ¥18,364.38 |
| 17,500 | ¥1.45456 | ¥25,454.80 |
| 25,000 | ¥1.44053 | ¥36,013.25 |





