
74LVC241AT20-13 | |
|---|---|
DigiKey Part Number | 74LVC241AT20-13DITR-ND - Tape & Reel (TR) 74LVC241AT20-13DICT-ND - Cut Tape (CT) 74LVC241AT20-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC241AT20-13 |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC244AT20-13 | Diodes Incorporated | 1,743 | 31-74LVC244AT20-13CT-ND | ¥3.56000 | Parametric Equivalent |
| 74LVCH244AT20-13 | Diodes Incorporated | 4,975 | 31-74LVCH244AT20-13CT-ND | ¥3.80000 | Parametric Equivalent |
| SN74LVC244APW | Texas Instruments | 483 | 296-26609-5-ND | ¥9.18000 | Parametric Equivalent |
| SN74LVC244APWG4 | Texas Instruments | 533 | 296-46541-5-ND | ¥9.18000 | Parametric Equivalent |
| SN74LVC244APWR | Texas Instruments | 43,756 | 296-1230-1-ND | ¥3.80000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.48900 | ¥24.89 |
| 25 | ¥2.21640 | ¥55.41 |
| 100 | ¥1.92110 | ¥192.11 |
| 250 | ¥1.77972 | ¥444.93 |
| 500 | ¥1.69436 | ¥847.18 |
| 1,000 | ¥1.62720 | ¥1,627.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.54996 | ¥3,874.90 |
| 5,000 | ¥1.50526 | ¥7,526.30 |
| 7,500 | ¥1.48287 | ¥11,121.52 |
| 12,500 | ¥1.45807 | ¥18,225.88 |
| 17,500 | ¥1.44357 | ¥25,262.47 |
| 25,000 | ¥1.42963 | ¥35,740.75 |

