74AHCT1G08W5-7 | ||
---|---|---|
DigiKey Part Number | 74AHCT1G08W5-7DITR-ND - Tape & Reel (TR) 74AHCT1G08W5-7DICT-ND - Cut Tape (CT) 74AHCT1G08W5-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHCT1G08W5-7 | |
Description | IC GATE AND 1CH 2-INP SOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | AND Gate IC 1 Channel SOT-25 | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AHCT1G08W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.06100 | ¥20.61 |
25 | ¥1.72400 | ¥43.10 |
100 | ¥1.09180 | ¥109.18 |
250 | ¥0.84260 | ¥210.65 |
500 | ¥0.71832 | ¥359.16 |
1,000 | ¥0.48837 | ¥488.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35089 | ¥1,052.67 |
6,000 | ¥0.30513 | ¥1,830.78 |
15,000 | ¥0.25936 | ¥3,890.40 |
30,000 | ¥0.24410 | ¥7,323.00 |
75,000 | ¥0.22884 | ¥17,163.00 |
150,000 | ¥0.19833 | ¥29,749.50 |